A6-10R-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6-10R-C

DigiKey Part Number
298-20564-ND
Manufacturer
Manufacturer Product Number
A6-10R-C
Description
BATTERY CABLE LUG, 6 AWG, #10 ST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular Tubular (Battery Lugs) 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
10 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.470" (37.34mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,58000 Kč24,58 Kč
1022,95500 Kč229,55 Kč
2522,29640 Kč557,41 Kč
5021,81740 Kč1 090,87 Kč
10021,34660 Kč2 134,66 Kč
25020,74000 Kč5 185,00 Kč
50020,29216 Kč10 146,08 Kč
1 00019,85391 Kč19 853,91 Kč
2 50019,28833 Kč48 220,82 Kč
Manufacturers Standard Package
Unit Price without VAT:24,58000 Kč
Unit Price with VAT:29,74180 Kč