
A4/0-56R-C | |
|---|---|
DigiKey Part Number | 298-20560-ND |
Manufacturer | |
Manufacturer Product Number | A4/0-56R-C |
Description | BATTERY CABLE LUG, 4/0 AWG, 5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.120" (3.05mm) | |
Width - Outer Edges | 1.020" (25.91mm) | |
Length - Overall | 2.570" (65.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 101,46200 Kč | 1 014,62 Kč |
| 25 | 98,57320 Kč | 2 464,33 Kč |
| 50 | 96,44800 Kč | 4 822,40 Kč |
| 100 | 94,36500 Kč | 9 436,50 Kč |
| 250 | 91,67392 Kč | 22 918,48 Kč |
| 500 | 89,68708 Kč | 44 843,54 Kč |
| 1 000 | 87,74077 Kč | 87 740,77 Kč |
| 2 500 | 85,22878 Kč | 213 071,95 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |


