



A2-14RH-C | |
|---|---|
DigiKey Part Number | 298-A2-14RH-C-ND |
Manufacturer | |
Manufacturer Product Number | A2-14RH-C |
Description | BATTERY CABLE LUG, 2 AWG, 3/8" S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.600" (15.24mm) | |
Length - Overall | 1.710" (43.43mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.310" (7.87mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 10 | 70,96000 Kč | 709,60 Kč |
| 25 | 68,95120 Kč | 1 723,78 Kč |
| 50 | 67,46520 Kč | 3 373,26 Kč |
| 100 | 66,00860 Kč | 6 600,86 Kč |
| 250 | 64,12756 Kč | 16 031,89 Kč |
| 500 | 62,73952 Kč | 31 369,76 Kč |
| 1 000 | 61,37948 Kč | 61 379,48 Kč |
| 2 500 | 59,62412 Kč | 149 060,30 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |


