
A2-12R-C | |
|---|---|
DigiKey Part Number | 298-20551-ND |
Manufacturer | |
Manufacturer Product Number | A2-12R-C |
Description | BATTERY CABLE LUG, 2 AWG, 1/2" S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 2.160" (54.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 49,57300 Kč | 495,73 Kč |
| 25 | 48,17080 Kč | 1 204,27 Kč |
| 50 | 47,13520 Kč | 2 356,76 Kč |
| 100 | 46,11840 Kč | 4 611,84 Kč |
| 250 | 44,80704 Kč | 11 201,76 Kč |
| 500 | 43,83830 Kč | 21 919,15 Kč |
| 1 000 | 42,88916 Kč | 42 889,16 Kč |
| 2 500 | 41,66426 Kč | 104 160,65 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |


