
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panavise | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | 14.00" H (355.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,61000 Kč | 769,61 Kč |
| Unit Price without VAT: | 769,61000 Kč |
|---|---|
| Unit Price with VAT: | 931,22810 Kč |


