
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panavise | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | 9.00" H (228.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,39000 Kč | 686,39 Kč |
| Unit Price without VAT: | 686,39000 Kč |
|---|---|
| Unit Price with VAT: | 830,53190 Kč |


