Similar




TXS2SS-24V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SS-24V-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS2SS-24V-Z |
Description | RELAY GEN PURPOSE DPDT 1A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 8.3 kOhms |
Coil Current 2.9 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079G1005B301 | TE Connectivity Potter & Brumfield Relays | 0 | PB2673CT-ND | 66,92172 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,39458 Kč | 37 697,29 Kč |
| Unit Price without VAT: | 75,39458 Kč |
|---|---|
| Unit Price with VAT: | 91,22744 Kč |


