



TXS2SA-3V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SA-3V-ZTR-ND - Tape & Reel (TR) 255-TXS2SA-3V-ZCT-ND - Cut Tape (CT) 255-TXS2SA-3V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SA-3V-Z |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VDC - Max | |
Load - Max Switching | 110W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 77,77700 Kč | 777,77 Kč |
| 25 | 74,27400 Kč | 1 856,85 Kč |
| 50 | 71,73340 Kč | 3 586,67 Kč |
| 100 | 69,27450 Kč | 6 927,45 Kč |
| 250 | 66,14956 Kč | 16 537,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,87802 Kč | 31 939,01 Kč |
| 1 000 | 61,68330 Kč | 61 683,30 Kč |
| 1 500 | 60,43379 Kč | 90 650,68 Kč |
| 2 500 | 58,89511 Kč | 147 237,77 Kč |
| 3 500 | 57,90277 Kč | 202 659,69 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


