



TXS2-L2-12V | |
|---|---|
DigiKey Part Number | 255-2337-5-ND |
Manufacturer | |
Manufacturer Product Number | TXS2-L2-12V |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 2.06 kOhms |
Coil Current 5.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 88,04500 Kč | 880,45 Kč |
| 40 | 82,11275 Kč | 3 284,51 Kč |
| 80 | 79,29900 Kč | 6 343,92 Kč |
| 120 | 77,69608 Kč | 9 323,53 Kč |
| 280 | 74,44914 Kč | 20 845,76 Kč |
| 520 | 72,16125 Kč | 37 523,85 Kč |
| 1 000 | 69,81919 Kč | 69 819,19 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |


