



TXS2-3V-1 | |
|---|---|
DigiKey Part Number | 255-6241-ND |
Manufacturer | |
Manufacturer Product Number | TXS2-3V-1 |
Description | RELAY GEN PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.4 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Coil Current 16.7 mA | Coil Resistance 180 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,31000 Kč | 100,31 Kč |
| 10 | 89,47000 Kč | 894,70 Kč |
| 40 | 83,44800 Kč | 3 337,92 Kč |
| 80 | 80,58825 Kč | 6 447,06 Kč |
| 120 | 78,95892 Kč | 9 475,07 Kč |
| 280 | 75,65929 Kč | 21 184,60 Kč |
| 520 | 73,33396 Kč | 38 133,66 Kč |
| 1 000 | 70,95396 Kč | 70 953,96 Kč |
| Unit Price without VAT: | 100,31000 Kč |
|---|---|
| Unit Price with VAT: | 121,37510 Kč |





