General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXD2-5V

DigiKey Part Number
255-2324-5-ND
Manufacturer
Manufacturer Product Number
TXD2-5V
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TXD2-5V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VDC - Max
Load - Max Switching
440W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1088,04500 Kč880,45 Kč
4082,11275 Kč3 284,51 Kč
8079,29900 Kč6 343,92 Kč
12077,69608 Kč9 323,53 Kč
28074,44914 Kč20 845,76 Kč
52072,16125 Kč37 523,85 Kč
1 00069,81919 Kč69 819,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč