



TX2SA-LT-5V-Z | |
|---|---|
DigiKey Part Number | 255-3836-2-ND - Tape & Reel (TR) 255-3836-1-ND - Cut Tape (CT) 255-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-LT-5V-Z |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 40 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 95,79300 Kč | 957,93 Kč |
| 25 | 91,47560 Kč | 2 286,89 Kč |
| 50 | 88,33860 Kč | 4 416,93 Kč |
| 100 | 85,31070 Kč | 8 531,07 Kč |
| 250 | 81,46216 Kč | 20 365,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,66396 Kč | 39 331,98 Kč |
| 1 000 | 75,96027 Kč | 75 960,27 Kč |
| 1 500 | 74,42153 Kč | 111 632,30 Kč |
| 2 500 | 72,52592 Kč | 181 314,80 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |







