




TX2SA-LT-5V-TH-Z | |
|---|---|
DigiKey Part Number | 255-3837-2-ND - Tape & Reel (TR) 255-3837-1-ND - Cut Tape (CT) 255-3837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-LT-5V-TH-Z |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28.1 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 74,06000 Kč | 740,60 Kč |
| 25 | 70,72960 Kč | 1 768,24 Kč |
| 50 | 68,30640 Kč | 3 415,32 Kč |
| 100 | 65,96520 Kč | 6 596,52 Kč |
| 250 | 62,98980 Kč | 15 747,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,82700 Kč | 30 413,50 Kč |
| 1 000 | 58,73729 Kč | 58 737,29 Kč |
| 1 500 | 57,54754 Kč | 86 321,31 Kč |
| 2 500 | 56,08247 Kč | 140 206,17 Kč |
| 3 500 | 55,13739 Kč | 192 980,87 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

