



TX2SA-5V-Z | |
|---|---|
DigiKey Part Number | 255-TX2SA-5V-ZTR-ND - Tape & Reel (TR) 255-TX2SA-5V-ZCT-ND - Cut Tape (CT) 255-TX2SA-5V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-5V-Z |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 41,66000 Kč | 416,60 Kč |
| 25 | 39,79560 Kč | 994,89 Kč |
| 50 | 38,43060 Kč | 1 921,53 Kč |
| 100 | 37,11610 Kč | 3 711,61 Kč |
| 250 | 35,44380 Kč | 8 860,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,22758 Kč | 17 113,79 Kč |
| 1 000 | 33,05232 Kč | 33 052,32 Kč |
| 1 500 | 32,38339 Kč | 48 575,08 Kč |
| 2 500 | 31,55949 Kč | 78 898,73 Kč |
| 3 500 | 31,02803 Kč | 108 598,11 Kč |
| 5 000 | 30,47431 Kč | 152 371,55 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |





