Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TX2SA-5V-Z

DigiKey Part Number
255-TX2SA-5V-ZTR-ND - Tape & Reel (TR)
255-TX2SA-5V-ZCT-ND - Cut Tape (CT)
255-TX2SA-5V-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX2SA-5V-Z
Description
RELAY TELECOM DPDT 2A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.75 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
Telecom
Load - Max Switching
60W
Coil Resistance
178 Ohms
Coil Current
28.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1041,66000 Kč416,60 Kč
2539,79560 Kč994,89 Kč
5038,43060 Kč1 921,53 Kč
10037,11610 Kč3 711,61 Kč
25035,44380 Kč8 860,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,22758 Kč17 113,79 Kč
1 00033,05232 Kč33 052,32 Kč
1 50032,38339 Kč48 575,08 Kč
2 50031,55949 Kč78 898,73 Kč
3 50031,02803 Kč108 598,11 Kč
5 00030,47431 Kč152 371,55 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč