



TX2SA-5V-X | |
|---|---|
DigiKey Part Number | 255-TX2SA-5V-XTR-ND - Tape & Reel (TR) 255-TX2SA-5V-XCT-ND - Cut Tape (CT) 255-TX2SA-5V-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-5V-X |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 58,31100 Kč | 583,11 Kč |
| 25 | 55,69520 Kč | 1 392,38 Kč |
| 50 | 53,79260 Kč | 2 689,63 Kč |
| 100 | 51,94910 Kč | 5 194,91 Kč |
| 250 | 49,60736 Kč | 12 401,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,90400 Kč | 23 952,00 Kč |
| 1 000 | 46,25880 Kč | 46 258,80 Kč |
| 1 500 | 45,32222 Kč | 67 983,33 Kč |
| 2 500 | 44,16845 Kč | 110 421,12 Kč |
| 3 500 | 43,42440 Kč | 151 985,40 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


