



TX2SA-5V-X | |
|---|---|
DigiKey Part Number | 255-TX2SA-5V-XTR-ND - Tape & Reel (TR) 255-TX2SA-5V-XCT-ND - Cut Tape (CT) 255-TX2SA-5V-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-5V-X |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 58,31100 Kč | 583,11 Kč |
| 25 | 55,69520 Kč | 1 392,38 Kč |
| 50 | 53,79260 Kč | 2 689,63 Kč |
| 100 | 51,94910 Kč | 5 194,91 Kč |
| 250 | 49,60736 Kč | 12 401,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,90400 Kč | 23 952,00 Kč |
| 1 000 | 46,25880 Kč | 46 258,80 Kč |
| 1 500 | 45,32222 Kč | 67 983,33 Kč |
| 2 500 | 44,16845 Kč | 110 421,12 Kč |
| 3 500 | 43,42440 Kč | 151 985,40 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


