TX2SA-5V-TH-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 78,17025 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 68,92594 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 69,92502 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 68,92594 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 71,82375 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 64,58480 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 63,24598 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 64,58480 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 63,24598 Kč
Datasheet
Image for TX2SA-5V-TH-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX2SA-5V-TH-W

DigiKey Part Number
255-TX2SA-5V-TH-W-ND
Manufacturer
Manufacturer Product Number
TX2SA-5V-TH-W
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.75 VDC
Packaging
Bulk
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
178 Ohms
Coil Current
28.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2SA-5V-THPanasonic Industry0TX2SA-5V-TH-ND78,17025 KčParametric Equivalent
TX2SA-5V-TH-XPanasonic Industry0255-TX2SA-5V-TH-X-ND68,92594 KčParametric Equivalent
TX2SA-5V-TH-YPanasonic Industry0255-TX2SA-5V-TH-Y-ND69,92502 KčParametric Equivalent
TX2SA-5V-TH-ZPanasonic Industry0255-TX2SA-5V-TH-Z-ND68,92594 KčParametric Equivalent
TX2SS-5V-THPanasonic Industry0255-TX2SS-5V-TH-ND71,82375 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50069,92502 Kč34 962,51 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92502 Kč
Unit Price with VAT:84,60927 Kč