Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TX2SA-5V-1 | |
|---|---|
DigiKey Part Number | 255-6235-ND |
Manufacturer | |
Manufacturer Product Number | TX2SA-5V-1 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 220VA | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 71,98100 Kč | 719,81 Kč |
| 40 | 67,14625 Kč | 2 685,85 Kč |
| 80 | 64,84713 Kč | 5 187,77 Kč |
| 120 | 63,53642 Kč | 7 624,37 Kč |
| 280 | 60,88146 Kč | 17 046,81 Kč |
| 520 | 59,01085 Kč | 30 685,64 Kč |
| 1 000 | 57,09629 Kč | 57 096,29 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |





