Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TX2-48V

DigiKey Part Number
255-1494-5-ND
Manufacturer
Manufacturer Product Number
TX2-48V
Description
RELAY TELECOM DPDT 2A 48V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TX2-48V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
48VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VDC - Max
Load - Max Switching
60W
Coil Current
5.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
8.53 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 945
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1045,94400 Kč459,44 Kč
4042,85700 Kč1 714,28 Kč
8041,39225 Kč3 311,38 Kč
12040,55592 Kč4 866,71 Kč
28038,86204 Kč10 881,37 Kč
52037,66879 Kč19 587,77 Kč
1 00036,44770 Kč36 447,70 Kč
5 00033,60428 Kč168 021,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč