



TX2-3V | |
|---|---|
DigiKey Part Number | 255-1893-ND |
Manufacturer | |
Manufacturer Product Number | TX2-3V |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TX2-3V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 3VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 220VDC - Max | Approval Agency BSI, cURus |
Load - Max Switching 60W | Relay Type Telecom |
Coil Current 46.7 mA | Coil Resistance 64.3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079A1008B301 | TE Connectivity Potter & Brumfield Relays | 1 161 | PB2124-ND | 88,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 40,31400 Kč | 403,14 Kč |
| 40 | 37,59725 Kč | 1 503,89 Kč |
| 80 | 36,30938 Kč | 2 904,75 Kč |
| 120 | 35,57600 Kč | 4 269,12 Kč |
| 280 | 34,09054 Kč | 9 545,35 Kč |
| 520 | 33,04394 Kč | 17 182,85 Kč |
| 1 000 | 31,97273 Kč | 31 972,73 Kč |
| 5 000 | 29,47900 Kč | 147 395,00 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |



