



TX2-24V-TH | |
|---|---|
DigiKey Part Number | TX2-24V-TH-ND |
Manufacturer | |
Manufacturer Product Number | TX2-24V-TH |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TX2-24V-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.11 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 72,82100 Kč | 728,21 Kč |
| 40 | 67,91800 Kč | 2 716,72 Kč |
| 80 | 65,59250 Kč | 5 247,40 Kč |
| 120 | 64,26617 Kč | 7 711,94 Kč |
| 280 | 61,58189 Kč | 17 242,93 Kč |
| 520 | 59,68963 Kč | 31 038,61 Kč |
| 1 000 | 57,75290 Kč | 57 752,90 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |










