



TQ2SS-5V-Z | |
|---|---|
DigiKey Part Number | 255-3846-2-ND - Tape & Reel (TR) 255-3846-1-ND - Cut Tape (CT) 255-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SS-5V-Z |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SS-5V-Z Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 51,97200 Kč | 519,72 Kč |
| 25 | 49,62760 Kč | 1 240,69 Kč |
| 50 | 47,93020 Kč | 2 396,51 Kč |
| 100 | 46,28880 Kč | 4 628,88 Kč |
| 250 | 44,20280 Kč | 11 050,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,68620 Kč | 21 343,10 Kč |
| 1 000 | 41,21985 Kč | 41 219,85 Kč |
| 1 500 | 40,38557 Kč | 60 578,36 Kč |
| 2 500 | 39,35758 Kč | 98 393,95 Kč |
| 3 500 | 38,69476 Kč | 135 431,66 Kč |
| 5 000 | 38,00406 Kč | 190 020,30 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |


