TQ2SS-5V-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 58,87924 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 58,87924 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 415
Unit Price: 68,66000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 51,21748 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7 439
Unit Price: 67,61000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 490
Unit Price: 58,79000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 51,21748 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 58,87924 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13 499
Unit Price: 58,79000 Kč
Datasheet
Image for TQ2SS-5V-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQ2SS-5V-W

DigiKey Part Number
255-TQ2SS-5V-WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQ2SS-5V-W
Description
RELAY TELECOM DPDT 2A 5V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
125VA, 220W
Coil Current
28.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
178 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50058,87924 Kč29 439,62 Kč
Manufacturers Standard Package
Unit Price without VAT:58,87924 Kč
Unit Price with VAT:71,24388 Kč