TQ2SS-24V-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 69,25896 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 69,25896 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 121
Unit Price: 94,28000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 58,21570 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 90,08000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 320
Unit Price: 68,66000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 61,07898 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 69,25896 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 635
Unit Price: 89,66000 Kč
Datasheet
Image for TQ2SS-24V-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQ2SS-24V-W

DigiKey Part Number
255-TQ2SS-24V-WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQ2SS-24V-W
Description
RELAY TELECOM DPDT 2A 24V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
125VA, 220W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50069,25896 Kč34 629,48 Kč
Manufacturers Standard Package
Unit Price without VAT:69,25896 Kč
Unit Price with VAT:83,80334 Kč