Image for TQ2SA-L2-3V-Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQ2SA-L2-3V-Y

DigiKey Part Number
255-TQ2SA-L2-3V-YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQ2SA-L2-3V-Y
Description
RELAY TELECOM DPDT 2A 3V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
2.25 VDC
Packaging
Tape & Reel (TR)
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
3VDC
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
2 A
Relay Type
Telecom
Switching Voltage
125VAC, 220VDC - Max
Coil Resistance
64.3 Ohms
Load - Max Switching
125VA, 220W
Base Product Number
Coil Current
46.7 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50069,25896 Kč34 629,48 Kč
Manufacturers Standard Package
Unit Price without VAT:69,25896 Kč
Unit Price with VAT:83,80334 Kč