



TQ2SA-6V | |
|---|---|
DigiKey Part Number | 255-2265-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SA-6V |
Description | RELAY TELECOM DPDT 500MA 6V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 23.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 257 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 55,28800 Kč | 552,88 Kč |
| 25 | 52,79720 Kč | 1 319,93 Kč |
| 50 | 50,98740 Kč | 2 549,37 Kč |
| 100 | 49,23820 Kč | 4 923,82 Kč |
| 250 | 47,01956 Kč | 11 754,89 Kč |
| 500 | 45,40566 Kč | 22 702,83 Kč |
| 1 000 | 43,84613 Kč | 43 846,13 Kč |
| 5 000 | 40,42501 Kč | 202 125,05 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |



