



TQ2H-24V | |
|---|---|
DigiKey Part Number | 255-2260-ND |
Manufacturer | |
Manufacturer Product Number | TQ2H-24V |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2H-24V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2-24V | Panasonic Industry | 92 | 255-1003-5-ND | 55,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 10 | 68,78100 Kč | 687,81 Kč |
| 25 | 65,67800 Kč | 1 641,95 Kč |
| 50 | 63,43000 Kč | 3 171,50 Kč |
| 100 | 61,25470 Kč | 6 125,47 Kč |
| 250 | 58,49300 Kč | 14 623,25 Kč |
| 500 | 56,48504 Kč | 28 242,52 Kč |
| 1 000 | 54,54464 Kč | 54 544,64 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |


