



TQ2-L2-5V | |
|---|---|
DigiKey Part Number | 255-1007-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-L2-5V |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2-L2-5V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Operate Time 3 ms |
Part Status Active | Release Time 3 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 125 Ohms |
Load - Max Switching 125VA, 110W | Base Product Number |
Coil Current 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 50,22000 Kč | 502,20 Kč |
| 25 | 47,96760 Kč | 1 199,19 Kč |
| 50 | 46,32840 Kč | 2 316,42 Kč |
| 100 | 44,74130 Kč | 4 474,13 Kč |
| 250 | 42,72456 Kč | 10 681,14 Kč |
| 500 | 41,25844 Kč | 20 629,22 Kč |
| 1 000 | 39,84151 Kč | 39 841,51 Kč |
| 5 000 | 36,73313 Kč | 183 665,65 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |








