Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2-L2-12V

DigiKey Part Number
255-1008-5-ND
Manufacturer
Manufacturer Product Number
TQ2-L2-12V
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TQ2-L2-12V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Panasonic Electric Works
Termination Style
PC Pin
Series
Must Operate Voltage
9 VDC
Packaging
Tube
Operate Time
3 ms
Part Status
Active
Release Time
3 ms
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Coil Voltage
12VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
1 A
Relay Type
Telecom
Switching Voltage
125VAC, 110VDC - Max
Coil Resistance
720 Ohms
Load - Max Switching
125VA, 110W
Base Product Number
Coil Current
16.7 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1045,63200 Kč456,32 Kč
2543,58800 Kč1 089,70 Kč
5042,09900 Kč2 104,95 Kč
10040,65570 Kč4 065,57 Kč
25038,82376 Kč9 705,94 Kč
50037,49152 Kč18 745,76 Kč
1 00036,20411 Kč36 204,11 Kč
5 00033,37998 Kč166 899,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,30000 Kč
Unit Price with VAT:62,07300 Kč