



ST2-L2-DC5V-F | |
|---|---|
DigiKey Part Number | 255-2942-ND |
Manufacturer | |
Manufacturer Product Number | ST2-L2-DC5V-F |
Description | RELAY GEN PURPOSE DPST 8A 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR, VDE |
Switching Voltage 380VAC, 250VDC - Max | Relay Type |
Load - Max Switching 3040VA, 2000W | Coil Resistance 110 Ohms |
Coil Current 45 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 10 | 218,33700 Kč | 2 183,37 Kč |
| 25 | 208,50160 Kč | 5 212,54 Kč |
| 50 | 201,35400 Kč | 10 067,70 Kč |
| 100 | 194,44150 Kč | 19 444,15 Kč |
| 250 | 185,65928 Kč | 46 414,82 Kč |
| 500 | 179,27672 Kč | 89 638,36 Kč |
| 1 000 | 173,10877 Kč | 173 108,77 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |




