



ST1-DC5V-F | |
|---|---|
DigiKey Part Number | 255-2844-ND |
Manufacturer | |
Manufacturer Product Number | ST1-DC5V-F |
Description | RELAY GEN PURPOSE DPST 8A 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST1-DC5V-F Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR, VDE |
Switching Voltage 380VAC, 250VDC - Max | Relay Type |
Load - Max Switching 3040VA, 2000W | Coil Resistance 105 Ohms |
Coil Current 47.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 227,59700 Kč | 2 275,97 Kč |
| 25 | 217,33760 Kč | 5 433,44 Kč |
| 50 | 209,87920 Kč | 10 493,96 Kč |
| 100 | 202,67270 Kč | 20 267,27 Kč |
| 250 | 193,51924 Kč | 48 379,81 Kč |
| 500 | 186,86456 Kč | 93 432,28 Kč |
| 1 000 | 180,43665 Kč | 180 436,65 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |




