
SQ4-A21-N | |
|---|---|
DigiKey Part Number | 1110-4030-ND |
Manufacturer | |
Manufacturer Product Number | SQ4-A21-N |
Description | SENSOR LEVEL LIQ NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor NPN Output Bracket Mount |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Bracket Mount |
Series | Material - Housing & Prism Polypropylene (PP) |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Voltage Rating 12 ~ 24V |
Type Liquid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 058,42000 Kč | 5 058,42 Kč |
| Unit Price without VAT: | 5 058,42000 Kč |
|---|---|
| Unit Price with VAT: | 6 120,68820 Kč |


