



SP4-SF | |
|---|---|
DigiKey Part Number | 255-3460-ND |
Manufacturer | |
Manufacturer Product Number | SP4-SF |
Description | RELAY SOCKET 16 POS CHASSIS MT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 16 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | SP4 Relays | |
Features | Mounting Hardware | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,80000 Kč | 500,80 Kč |
| 10 | 446,08200 Kč | 4 460,82 Kč |
| 25 | 425,96560 Kč | 10 649,14 Kč |
| 50 | 411,33400 Kč | 20 566,70 Kč |
| 100 | 397,20240 Kč | 39 720,24 Kč |
| 250 | 379,24824 Kč | 94 812,06 Kč |
| 500 | 366,19882 Kč | 183 099,41 Kč |
| Unit Price without VAT: | 500,80000 Kč |
|---|---|
| Unit Price with VAT: | 605,96800 Kč |



