



SP2-P-DC24V | |
|---|---|
DigiKey Part Number | 255-3454-ND |
Manufacturer | |
Manufacturer Product Number | SP2-P-DC24V |
Description | RELAY GEN PURPOSE DPDT 15A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 3750VA, 450W | Coil Resistance 1.92 kOhms |
Coil Current 12.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,01000 Kč | 905,01 Kč |
| 20 | 778,35400 Kč | 15 567,08 Kč |
| 40 | 751,61825 Kč | 30 064,73 Kč |
| 60 | 736,39633 Kč | 44 183,78 Kč |
| 100 | 717,64860 Kč | 71 764,86 Kč |
| 260 | 683,83219 Kč | 177 796,37 Kč |
| Unit Price without VAT: | 905,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 095,06210 Kč |


