General Purpose Relay DPDT (2 Form C) 3VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 3VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SP2-L2-DC3V

DigiKey Part Number
SP2-L2-DC3V-ND
Manufacturer
Manufacturer Product Number
SP2-L2-DC3V
Description
RELAY GEN PURPOSE DPDT 15A 3V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 3VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
3750VA, 450W
Coil Current
100 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.1 VDC
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-50°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
30 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20770,64750 Kč15 412,95 Kč
Manufacturers Standard Package
Unit Price without VAT:770,64750 Kč
Unit Price with VAT:932,48348 Kč