



SP2-DC110V | |
|---|---|
DigiKey Part Number | SP2-DC110V-ND |
Manufacturer | |
Manufacturer Product Number | SP2-DC110V |
Description | RELAY GEN PURPOSE DPDT 15A 110V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 3750VA, 450W | |
Coil Current | 2.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -50°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 40.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 486,25700 Kč | 97 251,40 Kč |
| Unit Price without VAT: | 486,25700 Kč |
|---|---|
| Unit Price with VAT: | 588,37097 Kč |


