
SN-GCQB1 | |
|---|---|
DigiKey Part Number | 10-SN-GCQB1-ND |
Manufacturer | |
Manufacturer Product Number | SN-GCQB1 |
Description | SENSOR PARTICLE MATTER PM2.5 |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C, UART |
Datasheet | Datasheet |
Category | Type Carbon Dioxide (CO2) |
Manufacturer Panasonic Industry | Accuracy ±1% |
Series | Output I2C, UART |
Packaging Tray | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Supply 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,88000 Kč | 830,88 Kč |
| Unit Price without VAT: | 830,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,36480 Kč |

