



SFS6-PS | |
|---|---|
DigiKey Part Number | 255-5723-ND |
Manufacturer | |
Manufacturer Product Number | SFS6-PS |
Description | RELAY SOCKET 14 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Panasonic Electric Works | Number of Positions 14 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | For Use With/Related Products SFS Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 132,77000 Kč | 1 327,70 Kč |
| 30 | 125,63100 Kč | 3 768,93 Kč |
| 50 | 122,44360 Kč | 6 122,18 Kč |
| 100 | 118,24180 Kč | 11 824,18 Kč |
| 250 | 112,90456 Kč | 28 226,14 Kč |
| 500 | 109,02498 Kč | 54 512,49 Kč |
| 1 000 | 105,27704 Kč | 105 277,04 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |



