



SFS4-SFD | |
|---|---|
DigiKey Part Number | 255-3099-ND |
Manufacturer | |
Manufacturer Product Number | SFS4-SFD |
Description | RELAY SOCKET 10 POS DIN RAIL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Panasonic Electric Works | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | For Use With/Related Products SFS Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 10 | 335,00200 Kč | 3 350,02 Kč |
| 30 | 316,96467 Kč | 9 508,94 Kč |
| 50 | 308,91000 Kč | 15 445,50 Kč |
| 100 | 298,30180 Kč | 29 830,18 Kč |
| 250 | 284,82024 Kč | 71 205,06 Kč |
| 500 | 275,02424 Kč | 137 512,12 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |


