



S4EB-L2-24V | |
|---|---|
DigiKey Part Number | 255-3976-5-ND |
Manufacturer | |
Manufacturer Product Number | S4EB-L2-24V |
Description | RELAY GEN PURPOSE 4PST 4A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC, 48VDC - Max | |
Load - Max Switching | 1000VA, 192W | |
Coil Current | 8.4 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.85 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 10 | 252,83700 Kč | 2 528,37 Kč |
| 25 | 241,44360 Kč | 6 036,09 Kč |
| 50 | 233,16180 Kč | 11 658,09 Kč |
| 100 | 225,15530 Kč | 22 515,53 Kč |
| 250 | 214,98508 Kč | 53 746,27 Kč |
| 500 | 207,59294 Kč | 103 796,47 Kč |
| 1 000 | 200,44985 Kč | 200 449,85 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |





