General Purpose Relay 4PST-NO (4 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-NO (4 Form A) 6VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S4EB-6V

DigiKey Part Number
255-3978-5-ND
Manufacturer
Manufacturer Product Number
S4EB-6V
Description
RELAY GEN PURPOSE 4PST 4A 6V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (4 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
4 A
Switching Voltage
250VAC, 48VDC - Max
Load - Max Switching
1000VA, 192W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.2 VDC
Must Release Voltage
0.6 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 65°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1313,71000 Kč313,71 Kč
10279,44100 Kč2 794,41 Kč
25266,84240 Kč6 671,06 Kč
50257,68740 Kč12 884,37 Kč
100248,83890 Kč24 883,89 Kč
250237,59740 Kč59 399,35 Kč
500229,42666 Kč114 713,33 Kč
Manufacturers Standard Package
Unit Price without VAT:313,71000 Kč
Unit Price with VAT:379,58910 Kč