



S4EB-24V | |
|---|---|
DigiKey Part Number | 255-1744-ND |
Manufacturer | |
Manufacturer Product Number | S4EB-24V |
Description | RELAY GEN PURPOSE 4PST 4A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC, 48VDC - Max | |
Load - Max Switching | 1000VA, 192W | |
Coil Current | 8.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.85 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,12000 Kč | 579,12 Kč |
| 10 | 515,75300 Kč | 5 157,53 Kč |
| 25 | 492,47880 Kč | 12 311,97 Kč |
| 50 | 475,56700 Kč | 23 778,35 Kč |
| 100 | 459,22210 Kč | 45 922,21 Kč |
| 250 | 438,46008 Kč | 109 615,02 Kč |
| Unit Price without VAT: | 579,12000 Kč |
|---|---|
| Unit Price with VAT: | 700,73520 Kč |







