



S3EB-12V | |
|---|---|
DigiKey Part Number | 255-1887-ND |
Manufacturer | |
Manufacturer Product Number | S3EB-12V |
Description | RELAY GEN PURPOSE 4PST 4A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC, 48VDC - Max | |
Load - Max Switching | 1000VA, 192W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,86000 Kč | 964,86 Kč |
| 10 | 859,23800 Kč | 8 592,38 Kč |
| 25 | 820,45080 Kč | 20 511,27 Kč |
| 50 | 792,25460 Kč | 39 612,73 Kč |
| 100 | 765,00960 Kč | 76 500,96 Kč |
| 250 | 730,40536 Kč | 182 601,34 Kč |
| Unit Price without VAT: | 964,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,48060 Kč |


