



S2EB-L2-12V | |
|---|---|
DigiKey Part Number | 255-1489-ND |
Manufacturer | |
Manufacturer Product Number | S2EB-L2-12V |
Description | RELAY GEN PURPOSE 4PST 4A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC, 48VDC - Max | |
Load - Max Switching | 1000VA, 192W | |
Coil Current | 16.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,08000 Kč | 372,08 Kč |
| 10 | 331,41100 Kč | 3 314,11 Kč |
| 25 | 316,46520 Kč | 7 911,63 Kč |
| 50 | 305,60480 Kč | 15 280,24 Kč |
| 100 | 295,10800 Kč | 29 510,80 Kč |
| 250 | 281,77300 Kč | 70 443,25 Kč |
| 500 | 272,08074 Kč | 136 040,37 Kč |
| Unit Price without VAT: | 372,08000 Kč |
|---|---|
| Unit Price with VAT: | 450,21680 Kč |


