General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S2EB-48V

DigiKey Part Number
255-3982-5-ND
Manufacturer
Manufacturer Product Number
S2EB-48V
Description
RELAY GEN PURPOSE 4PST 4A 48V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
4 A
Switching Voltage
250VAC, 48VDC - Max
Load - Max Switching
1000VA, 192W
Coil Current
5.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 65°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
8.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1989,22000 Kč989,22 Kč
10881,01300 Kč8 810,13 Kč
25841,24720 Kč21 031,18 Kč
50812,33700 Kč40 616,85 Kč
100784,39920 Kč78 439,92 Kč
250748,91804 Kč187 229,51 Kč
Manufacturers Standard Package
Unit Price without VAT:989,22000 Kč
Unit Price with VAT:1 196,95620 Kč