
RSM5CA | |
|---|---|
DigiKey Part Number | RSM5CA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM5CA |
Description | RESISTR KIT 100K-1M 1/8W 4850PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100k ~ 1M Ohm ±1% 1/8W Surface Mount 4850 Pieces (97 Values - 50 Each) |
Category | Power (Watts) 1/8W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Bag | Quantity 4850 Pieces (97 Values - 50 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 100k ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 171,61000 Kč | 2 171,61 Kč |
| Unit Price without VAT: | 2 171,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 627,64810 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-6ENF1003V | RES SMD 100K OHM 1% 1/8W 0805 | 50 |
| ERJ-6ENF1004V | RES SMD 1M OHM 1% 1/8W 0805 | 50 |
| ERJ-6ENF2003V | RES SMD 200K OHM 1% 1/8W 0805 | 50 |
| ERJ-6ENF4993V | RES SMD 499K OHM 1% 1/8W 0805 | 50 |

