Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/4W Surface Mount 19200 Pieces (96 Values - 200 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM3F

DigiKey Part Number
RSM3F-KIT-ND
Manufacturer
Manufacturer Product Number
RSM3F
Description
RES KIT 1K-9.76K 1/4W 19200PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/4W Surface Mount 19200 Pieces (96 Values - 200 Each)
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/4W
Manufacturer
Panasonic Industry
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Bag
Quantity
19200 Pieces (96 Values - 200 Each)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
1206 (3216 Metric)
Resistance (Ohms)
1k ~ 9.76k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 456,10000 Kč8 456,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8 456,10000 Kč
Unit Price with VAT:10 231,88100 Kč
Kit Contents
Part NumberDescriptionQuantity
ERJ-8ENF1001VRES SMD 1K OHM 1% 1/4W 1206200
ERJ-8ENF2001VRES SMD 2K OHM 1% 1/4W 1206200
ERJ-8ENF1501VRES SMD 1.5K OHM 1% 1/4W 1206200
ERJ-8ENF4751VRES SMD 4.75K OHM 1% 1/4W 1206200
ERJ-8ENF2211VRES SMD 2.21K OHM 1% 1/4W 1206200
Show More