
RSM2C | |
|---|---|
DigiKey Part Number | RSM2C-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM2C |
Description | RES KIT 100-976 1/8W 19200PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/8W Surface Mount 19200 Pieces (96 Values - 200 Each) |
EDA/CAD Models | RSM2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 100 ~ 976 | |
Power (Watts) | 1/8W | |
Tolerance | ±1% | |
Features | Automotive AEC-Q200 | |
Quantity | 19200 Pieces (96 Values - 200 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 676,67000 Kč | 4 676,67 Kč |
| 10 | 4 116,65800 Kč | 41 166,58 Kč |
| Unit Price without VAT: | 4 676,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 658,77070 Kč |

