Direct



RP-TDUC32DA1 | |
|---|---|
DigiKey Part Number | P124414-ND |
Manufacturer | |
Manufacturer Product Number | RP-TDUC32DA1 |
Description | MEMORY CARD SDHC 32GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 32GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Category | Memory Type SDHC™ |
Manufacturer Panasonic Industry | Memory Size 32GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP32GSDHC10U1-B | Apacer Memory America | 0 | 1582-1013-ND | 766,65000 Kč | Direct |


